MPZ2012S221AT000 in Reel by TDK | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S221AT000

MPZ Series 0805 220 Ohm 3 A 40 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TDK MPZ2012S221AT000 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 40MΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
116,000
USA:
116,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.20
USD
Quantity
Unit Price
4,000
$0.0263
8,000
$0.0259
12,000
$0.0256
16,000
$0.0255
20,000+
$0.0249