Manufacturer Part #
TC500ACPE
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-PDIP-16
Microchip TC500ACPE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC500ACPE - Technical Attributes
Interface: | 3-Wire |
Power Consumption: | 10mW |
Resolution: | 16b |
Supply Voltage: | 4.5V to 7.5V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | PDIP-16 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
30 per Tube
Package Style:
PDIP-16
Mounting Method:
Through Hole