Manufacturer Part #
PMEG3020EJ,115
PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F
Product Specification Section
Nexperia PMEG3020EJ,115 - Product Specification
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
Nexperia PMEG3020EJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 9A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 1mA |
Forward Voltage: | 0.51V |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
126,000
USA:
126,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0615
6,000
$0.0605
9,000
$0.0598
12,000
$0.0594
15,000+
$0.058
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount