text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3020EJ,115

PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3020EJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.51V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,420.00
USD
Quantity
Unit Price
1
$0.515
15
$0.43
75
$0.38
300
$0.335
1,500+
$0.285
Product Variant Information section