Manufacturer Part #
LH1501BT
LH Series 350 V 0.15 A 25 Ohm 1 Channel Through Hole Solid State Relay - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay LH1501BT - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 350V |
| On-state Resistance-Max: | 20Ω |
| Contact Current-Max: | 150mA |
| Isolation Voltage-RMS: | 3750V |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The LH1501BT is a solid state Relay SPST normally closed switches (1 form B) that can replace electromechanical relays in many applications. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity. The relays can be configured for AC/DC or DC only operation.
Features:
- Isolation test voltage 3750 VRMS
- Typical RON 20 O
- Load voltage 350 V
- Clean bounce free switching
- Low power consumption
- SMD lead available on tape and reel
- Lead (Pb)-free component
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- General telecom switching
- Security equipment
- Instrumentation
- Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$2.46
150
$2.42
250
$2.41
750
$2.38
1,250+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole