Manufacturer Part #
SS12
SS12 Series 500 mV 1 A 20 V Max Reverse Voltage Schottky Rectifier - DO-214AC
Product Specification Section
onsemi SS12 - Product Specification
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
onsemi SS12 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 0.2mA |
Forward Voltage: | 500mV |
Power Dissipation: | 1.1W |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
124
USA:
124
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.42
20
$0.34
125
$0.295
750
$0.25
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount