Manufacturer Part #
TIP142
TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Package Style:TO-247-3 |
||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
STMicroelectronics TIP142 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 10A |
| Power Dissipation-Tot: | 125W |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-247-3 |
Features & Applications
The TIP142 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.
Features:
- Monolithic Darlington configuration
- Integrated antiparallel collector-emitter diode
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
1,657
USA:
1,657
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$0.89
75
$0.87
200
$0.85
400
$0.835
1,250+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
30 per
Package Style:
TO-247-3