Manufacturer Part #
BZV55-C6V2,115
BZV55 Series 6.2 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
Product Specification Section
Nexperia BZV55-C6V2,115 - Product Specification
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
Nexperia BZV55-C6V2,115 - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 3µA |
Voltage Tolerance: | 5% |
Impedance: | 6Ω |
Operating Temp Range: | -65°C to +200°C |
Voltage Temperature Coefficient: | 2.3mV/K |
Capacitance: | 200pF |
Configuration: | Single |
Working Voltage-Nom: | 6.2V |
No of Terminals: | 2 |
Package Style: | MINI MELF (SOD-80C) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.015
7,500
$0.0147
25,000
$0.0143
50,000
$0.0141
100,000+
$0.0137
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount