Manufacturer Part #
PVI5033RS-TPBF
PVI5033R Series 10 V 5 uA 40 mA 2 Channel Photovoltaic Isolator SMT - DIP-8
Product Specification Section
Infineon PVI5033RS-TPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
10/31/2023 Details and Download
Fabrication Site Change
07/05/2021 Details and Download
Change of wafer production from Infineon Technologies Americas Corp., Temecula CA., USA to Silicon Foundry EPISIL Technologies Inc., Hsinchu, Taiwan for PVG Gen 2 and Gen 3, MOSFET G5 and IGBT G4 wafers, and MOSFET G7.5 wafers to Silicon Foundry Sichuan Gen Microelectronics co.Ltd, Suining,China.The wafer production of the affected products will be transferred to Silicon Foundry EPISIL Technologies Inc., Hsinchu, Taiwan, according to the global Infineon production strategy.
Part Status:
Obsolete
Obsolete
Infineon PVI5033RS-TPBF - Technical Attributes
Attributes Table
No of Channels: | 2 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 10V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
750+
$8.94
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount