Manufacturer Part #
BAS86,115
BAS86 Series 50 V 5 A Surface Mount Schottky Barrier Diode - SOD-80C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAS86,115 - Product Specification
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
Nexperia BAS86,115 - Technical Attributes
Attributes Table
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS86,115 is a Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device SMD package with tin-plated metal discs at each end. It is suitable for “automatic placement” and as such it can withstand immersion soldering.
Features:
- Low forward voltage
- High breakdown voltage
- Guard-ring protected
- Hermetically sealed glass SMD package
- Parametrics & similar products
- Parametric search all Schottky diodes (< 200 mA)
Applications:
- Ultra high-speed switching
- Voltage clamping
- Protection circuits
- Blocking diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0774
5,000
$0.076
7,500
$0.0752
10,000
$0.0747
12,500+
$0.0729
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount