Manufacturer Part #
NCV8664ST50T3G
NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi NCV8664ST50T3G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NCV8664ST50T3G - Technical Attributes
| Input Voltage-Min: | 4.5V |
| Input Voltage-Max: | 45V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 600mV |
| Output Current-Max: | 150mA |
| Rated Power: | 1.26W |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 29µA |
| No. of Outputs: | Single |
| Load Regulation: | 35mV |
| Current - Limit: | 500mA |
| Line Regulation: | 25mV |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCV8664 is a precision 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 22 µA. The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mV at full rated load current. It is internally protected against input supply reversal, output overcurrent faults, and excess die temperature. No external components are required to enable these features.
NCV8664 is pin and functionally compatible with NCV4264 and NCV4264-2, and it could replace these parts when very low quiescent current is required.
Features:
- 3.3 V, 5.0 V Fixed Output
- ±2.0% Output Accuracy, Over Full Temperature Range
- 30 µA Maximum Quiescent Current at IOUT = 100 µA
- 600 mV Maximum Dropout Voltage at 150 mA Load Current
- Wide Input Voltage Operating Range of 4.5 V to 45 V
- Internal Fault Protection
- -42 V Reverse Voltage
- Short Circuit/Overcurrent
- Thermal Overload
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- AEC-Q100 Qualified
- EMC Compliant
- These are Pb-Free Devices
Benefits:
- Meets new car manufacturer Max Module Quiescent Current requirements (maximum 100 µA)
- No external components required to enable protections required within any automotive
- Can operate during cranking at low input voltage
Applications:
- Body and Chassis
- Powertrain
- Engine Control Module
- Infotainment, Radio
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount