Manufacturer Part #
LTL-4254
Yellow 5 mm T-1 3/4 16° Clear 90 mcd 2.1 V LED Through Hole
Product Specification Section
LITEON LTL-4254 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-4254 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 90mcd |
Viewing Angle: | 16° |
Wavelength: | 585nm |
Rated Power: | 60mW |
Operating Temp Range: | -55°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0402
500
$0.0393
1,500
$0.0382
3,000
$0.0375
10,000+
$0.0355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole