Manufacturer Part #
OPB390T11Z
OPB390 Series 890 nm 50 mA 30 V Two Mounting Tabs Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB390T11Z - Product Specification
TT Electronics - Optek Technology OPB390T11Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 75mW |
| Mounting Method: | Through Hole |
Features & Applications
The OPB390T11Z is a part of OPB390 series slotted optical switch. It has a storage temperature ranging from -40°C to +100°C.
The slotted optical sensors in this series provide the flexibility of a custom device from a standard product line. Building from a standard housing with a 0.125” (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows electrical interface flexibility.
Features:
- 0.125” (3.175 mm) slot width
- Choice of aperture (0.050” or 0.010” width)
- Choice of opaque or IR transmissive shell material
- Choice of mounting configurations
- Choice of lead spacing or wires
Applications:
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment safety
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5
$5.23
20
$5.10
30
$5.07
75
$4.99
125+
$4.89
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole