text.skipToContent text.skipToNavigation

Référence fabricant

OPB390T11Z

OPB390 Series 890 nm 50 mA 30 V Two Mounting Tabs Slotted Optical Switch

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB390T11Z - Caractéristiques techniques
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Méthode de montage : Through Hole
Fonctionnalités et applications

The OPB390T11Z is a part of OPB390 series slotted optical switch. It has a storage temperature ranging from -40°C to +100°C.

The slotted optical sensors in this series provide the flexibility of a custom device from a standard product line. Building from a standard housing with a 0.125” (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows electrical interface flexibility.

Features:

  • 0.125” (3.175 mm) slot width
  • Choice of aperture (0.050” or 0.010” width)
  • Choice of opaque or IR transmissive shell material
  • Choice of mounting configurations
  • Choice of lead spacing or wires

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
125
Multiples de :
25
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
611,25 $
USD
Quantité
Prix unitaire
5
$5.23
20
$5.10
30
$5.07
75
$4.99
125+
$4.89
Product Variant Information section