Manufacturer Part #
CK1H106M6L006VR200
CK Series 10 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Product Specification Section
Samwha USA CK1H106M6L006VR200 - Product Specification
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
Samwha USA CK1H106M6L006VR200 - Technical Attributes
Attributes Table
Series: | CK |
Type: | Radial |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Operating Temp-Max: | 105°C |
Dimension: | L 6mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0423
3,000
$0.0411
4,000
$0.0408
5,000
$0.0411
10,000
$0.0398
15,000
$0.0389
20,000
$0.0398
30,000+
$0.0389
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount