Manufacturer Part #
TIL111M
DIP6 Through Hole Single Channel 30 V 7500 V (Pk) Phototransistor Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
onsemi TIL111M - Product Specification
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
onsemi TIL111M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 7500V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The TIL111M is a single channel, phototransistor output general purpose optocoupler. This device consists of a GaAs infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.
Features:
- Current transfer ratio minimum 50 %
- High input-output isolation voltage
- Operating temperature -40° C to +100° C
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
- Appliance sensor systems
- Industrial controls
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.158
200
$0.154
750
$0.151
2,500
$0.148
10,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole