text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1K-E3/61T

RS1K Series Single 800 V 30 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay RS1K-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Reverse Recovery Time-Max: 500ns
Thermal Resistance: 105°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,400
USA:
14,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$52.02
USD
Quantity
Unit Price
1,800
$0.0289
5,400
$0.0281
9,000
$0.0278
36,000
$0.0269
54,000+
$0.0264
Product Variant Information section