Manufacturer Part #
V180MA3B
MA Series 152 VDC 110 V RMS 290 V Clamp 100 A 27 pF Axial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V180MA3B - Technical Attributes
Attributes Table
| Capacitance: | 27pF |
| Clamping Voltage-Max: | 290V |
| Peak Output Current: | 100A |
| Rated Voltage: | 152V |
| RMS Voltage-Max: | 110V |
| Varistor Voltage Range: | 162V to 198V |
| Current Rating: | 1mA |
| Energy: | 0.7J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 4.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
2,000
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole