Manufacturer Part #
PFC-W0805LF-03-1240-B
PCF Series 0805 124 Ohm 250 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC PFC-W0805LF-03-1240-B - Product Specification
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
TT Electronics - IRC PFC-W0805LF-03-1240-B - Technical Attributes
Attributes Table
| Resistance: | 124Ω |
| Rated Power: | 250mW |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -65°C to +150°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.66mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount