Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NCP1117LPSTADT3G
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
SOT-223 (TO-261-4, SC-73)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The NCP1117LPSTADT3G is a part of NCP1117 series linear voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-223 package.
The NCP1117LP Low Dropout (LDO) Linear Voltage Regulator is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.