text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 588
Factory Lead Time: 5-10 Days
Minimum Order: 2
Multiple Of: 1
Quantity Web Price
2+ $9.20
Total:

$18.40

USD
Attributes
Attributes Table
Type Encapsulated
No of Outputs Single
Output Power 25W
Output Voltage 5V
Input Voltage 88V to 264V
Features and Applications

The RS-25-5 is a part of RS-2 series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300 VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • No load power consumption<0.5 W
  • High efficiency, long life and high reliability