Manufacturer Part #
RACD06-700
100-240VAC 7.5W 700mA 2.5-12V IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RACD06-700 - Product Specification
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
RECOM RACD06-700 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The RACD06-700 is a 6 Watt Single output Class II AC/DC constant current power module suitable for driving 12 high power LEDs, with a fixed output current limit of 700 mA.
Features:
- 6 W Class II AC-DC LED Power Supply
- 350 mA to 700 mA CC/CV Output
- Drives 1-12 High brightness LEDs
- Universal Input Voltage Range
- Fused Input and Protected Output
- 3 kVAC Isolation
- IP66
- Low Cost
- 3 Year Warranty
Applications:
- Industrial
- Automotive
View the RACD06 Series of LED drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$11.28
4
$11.13
15
$10.98
25
$10.92
50+
$10.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Surface Mount