text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-25B-12

SD-25 Series 25.2 W Single Output 12 V Isolated DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-25B-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 25.2W
Output Voltage: 12V
Input Voltage: 19V to 36V
Features & Applications

The SD-25B-12 is a part of SD25 series DC/DC power supply. It has an operating temperature ranging from -10°C to +60°C.

Features:

  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Fixed switching frequency at 83 KHz
  • Low cost
  • High reliability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$26.78
USD
Quantity
Unit Price
1
$26.78
3
$26.39
5
$26.22
15
$25.84
25+
$25.50
Product Variant Information section