Manufacturer Part #
LL103A-GS08
LL103A Series 40 V 200 mA Surface Mount Small Signal Schottky Diode - SOD-80
Product Specification Section
Vishay LL103A-GS08 - Product Specification
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
Vishay LL103A-GS08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 15A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.6V |
Diode Capacitance-Max: | 50pF |
Reverse Recovery Time-Max: | 10ns |
Power Dissipation: | 400mW |
Configuration: | Single |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0324
7,500
$0.0316
12,500
$0.0312
25,000
$0.0307
50,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount