Manufacturer Part #
5.0SMDJ64CA
5.0SMDJ Series 71.1 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Product Specification Section
Littelfuse 5.0SMDJ64CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wafer Size Change
04/26/2023 Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse 5.0SMDJ64CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 71.1V |
Clamping Voltage-Max: | 103kV |
Directional: | Bi-Directional |
Power Dissipation: | 5000W |
Breakdown Voltage-Max: | 78.6V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount