text.skipToContent text.skipToNavigation

Manufacturer Part #

L4940D2T12-TR

L4940 Series 1.5 A 12 V Fixed Output SMT VLDO Regulator IC- D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
STMicroelectronics L4940D2T12-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 17V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 900mV
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 50mA
No. of Outputs: Single
Load Regulation: 35mV
Line Regulation: 7mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The L4940D2T12-TR is a 12 V 1.5 A very low drop voltage regulator and is available in D2PAK package.

It is particularly suitable for batteries powered equipment, reducing consumption and prolonging battery life.

Features:

  • Precise 5, 8.5, 10, 12 V outputs
  • Low dropout voltage (450 mV typ. at 1 A)
  • Very low quiescent current
  • Thermal shutdown
  • Short circuit protection
  • Reverse polarity protection
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
1,000
$0.745
2,000
$0.735
3,000
$0.73
4,000
$0.725
5,000+
$0.715
Product Variant Information section