Manufacturer Part #
0287004.PXCN
287 Series Fast-Acting 32 V 4 A 19.05 x 12.19 mm ATOF™ Blade Fuse
Littelfuse 0287004.PXCN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:? As part of our process to meet the requirements from our customers, Littelfuse is pleased to announce that existing production equipment will be transferred from our manufacturing plant in Piedras Negras, MX to our manufacturing plant in Suzhou, CN. This will have no impact on the Form, Fit, or Function of the materials.Reason: ? As part of our process to maintain capability and capacity on standard product lines sold to multiple customers.? This action is being taken to protect our customers against supply disruptions.Target Dates:? Target implementation date from January 15, 2024.? Littelfuse will have the capability to support global demand from both locations (Piedras Negras, MX plant and Suzhou, CN plant).
Part Status:
Littelfuse 0287004.PXCN - Technical Attributes
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 4A |
Operating Temp Range: | -40°C to +105°C |
Dimension: | L 19.05mm x W 12.19mm |
Available Packaging
Package Qty:
2000 per Bag