Manufacturer Part #
MC74AC157DTR2G
74AC Series 6 V Surface Mount Quad 2-Input Multiplexer - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74AC157DTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Multiplexer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 2 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74AC157DTR2G is a high-speed quad 2-input multiplexer with an output current of 24 mA and voltage supply of 2 V-6 V. Available in a TSSOP-16 package.
It can also be used as a function generator.
Features:
- Outputs Source/Sink 24 mA
- ′ACT157 Has TTL Compatible Inputs
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
2,500
$0.20
5,000
$0.197
7,500
$0.196
10,000
$0.195
12,500+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount