Manufacturer Part #
CA3420EZ
CA3420 Series Dual 0.5 MHz 0.5 V/us 20 V BiMOS Operational Amplifier - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas CA3420EZ - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.5V/µs |
| Input Offset Voltage-Max: | 10mV |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The CA3420EZ is a low supply voltage integrated circuit operational amplifier. It is available in 8 pin PDIP package.
This device features gate protected PMOS transistors in the input circuit to provide very high input impedance, very low input currents (less than 1 pA). The internal bootstrapping network features a unique guardbanding technique for reducing the doubling of leakage current for every 10°C increase in temperature.
Features:
- 2 V Supply at 300 μA Supply Current
- 1 pA Input Current (Typ) (Essentially Constant to 85°C)
- Rail-to-Rail Output Swing (Drive ±2 mA into 1 kΩ Load)
- Pin Compatible with 741 Operational Amplifiers
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- pH Probe Amplifiers
- Picoammeters
- Electrometer (High Z) Instruments
- Portable Equipment
- Inaccessible Field Equipment
- Battery-Dependent Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$4.42
150
$4.35
200
$4.33
500
$4.28
750+
$4.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole