text.skipToContent text.skipToNavigation

Référence fabricant

CA3420EZ

CA3420 Series Dual 0.5 MHz 0.5 V/us 20 V BiMOS Operational Amplifier - PDIP-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas CA3420EZ - Caractéristiques techniques
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 10mV
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The CA3420EZ is a low supply voltage integrated circuit operational amplifier. It is available in 8 pin PDIP package.

This device features gate protected PMOS transistors in the input circuit to provide very high input impedance, very low input currents (less than 1 pA). The internal bootstrapping network features a unique guardbanding technique for reducing the doubling of leakage current for every 10°C increase in temperature.

Features:

  • 2 V Supply at 300 μA Supply Current
  • 1 pA Input Current (Typ) (Essentially Constant to 85°C)
  • Rail-to-Rail Output Swing (Drive ±2 mA into 1 kΩ Load)
  • Pin Compatible with 741 Operational Amplifiers
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • pH Probe Amplifiers
  • Picoammeters
  • Electrometer (High Z) Instruments
  • Portable Equipment
  • Inaccessible Field Equipment
  • Battery-Dependent Equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
4 230,00 $
USD
Quantité
Prix unitaire
50
$4.42
150
$4.35
200
$4.33
500
$4.28
750+
$4.23
Product Variant Information section