Manufacturer Part #
RL0510S-R10-F
RL Series 0402 0.1 Ohm ±1% 0.125 W 0 - 200 ppm/°C High Power Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Susumu RL0510S-R10-F - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 200ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 0.129V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.45mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0552
20,000
$0.0543
30,000+
$0.0534
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount