Manufacturer Part #
EEU-FM1A102
EEU-FM Series 10 V 1000 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2203 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FM1A102 - Product Specification
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
Panasonic Industry EEU-FM1A102 - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 4000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1790mA |
| Impedance: | 0.026Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
261
USA:
261
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.175
150
$0.171
500
$0.168
1,500
$0.164
5,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole