text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CKS470

ECE-KS Series 16 V 47 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Panasonic Industry ECE-A1CKS470 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
719
USA:
719
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.05
USD
Quantity
Unit Price
1
$0.0515
500
$0.0504
2,000
$0.0487
5,000
$0.0476
20,000+
$0.045
Product Variant Information section