text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EKA100

ECE-KA Series 25 V 10 uF Ø 4 x 7 mm LS=1.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1EKA100 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 28mA
Lead Spacing: 1.5mm
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.74
USD
Quantity
Unit Price
1
$0.0337
750
$0.0329
2,500
$0.032
7,500
$0.0311
25,000+
$0.0295
Product Variant Information section