Manufacturer Part #
EEU-FC1A101S
EEU-FC Series 10 V 100 uF Ø 5 x 11 mm 105 °C Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1A101S - Product Specification
Panasonic Industry EEU-FC1A101S - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 175mA |
| Impedance: | 0.8Ω |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,090
USA:
2,090
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
300
$0.069
1,000
$0.067
2,500
$0.0655
5,000
$0.0644
15,000+
$0.0611
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole