text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VN100U

ECE-SU (Bi-Polar) Series 35 V 10 uF Ø 5 x 11.5 mm LS=2 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Panasonic Industry ECE-A1VN100U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 43mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.07
USD
Quantity
Unit Price
1
$0.067
400
$0.0654
1,500
$0.0633
4,000
$0.0618
15,000+
$0.0584
Product Variant Information section