text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0582N.TCT

RCLAMP0582N LOW CAP SLP

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP0582N.TCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 12V
Breakdown Voltage-Min: 7V
Standoff Voltage: 6.5V
Capacitance: 0.2pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±20kV
Rated Power: 125W
Leakage Current: 0.2µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section