Manufacturer Part #
JANTX1N5819-1
JANTX Series 45 V 1 A Through Hole Schottky Diode - DO-41
Product Specification Section
Microchip JANTX1N5819-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N5819-1 - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 25A |
Reverse Voltage-Max [Vrrm]: | 45V |
Reverse Current-Max: | 5mA |
Forward Voltage: | 600mV |
Operating Temp Range: | -65°C to +150°C |
Leakage Current: | 5mA |
Configuration: | Single |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$7.36
5
$7.26
25
$7.17
50
$7.13
150+
$7.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole