Manufacturer Part #
SML-M13VTT86
2 V 20 mA 75 mcd 630 nm 2012 (0805) Surface Mount RED Clear LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-M13VTT86 - Product Specification
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
ROHM SML-M13VTT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 75mcd |
| Wavelength: | 630nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.108
6,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount