text.skipToContent text.skipToNavigation

Manufacturer Part #

DMW-04

DMW Series 4 Position 3 mm Pitch Positive Lock Female Wire Housing Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DMW-04 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Wire to Board
Pitch: 3 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 300V
Current Rating: 5A
Contact Material: Brass
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Wire to Board
Mating Type: Positive Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,025.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section