text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2G820MNY9

UCS Series 400 V 82 uF 12.5 x 50 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCS2G820MNY9 - Technical Attributes
Attributes Table
Series: CS
Type: Radial
Capacitance: 82µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.4A
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  50mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
100
$2.04
200
$2.02
300
$2.01
400
$2.00
500+
$1.97
Product Variant Information section