text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T6R8MDGJ

NRS Series 4018 6.8 uH ±20 % Tol. 1.45 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TAIYO YUDEN NRS4018T6R8MDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.45A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 117.6MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.90
USD
Quantity
Unit Price
3,500
$0.0794
7,000+
$0.077
Product Variant Information section