Manufacturer Part #
2N7002KW
Single N-Channel 60 V 2.4 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-323
Product Specification Section
onsemi 2N7002KW - Product Specification
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
onsemi 2N7002KW - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2.4Ω |
Rated Power Dissipation: | 300mW |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 310mA |
Turn-on Delay Time: | 20ns |
Turn-off Delay Time: | 60ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.1V |
Technology: | Si |
Height - Max: | 1.1mm |
Length: | 2mm |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.0524
6,000
$0.0515
9,000
$0.051
15,000
$0.0503
30,000+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount