Manufacturer Part #
EEE-FK1V152AM
EEE-FK Series 35 V 1500 uF Ø 16 x 17 mm 105 °C Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1V152AM - Product Specification
Panasonic Industry EEE-FK1V152AM - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | Can - SMT |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1.35A |
| Impedance: | 35mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 17mm x D 16mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.84
375
$0.82
500
$0.815
1,250
$0.795
1,875+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount