text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V152AM

EEE-FK Series 35 V 1500 uF Ø 16 x 17 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1V152AM - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.35A
Impedance: 35mΩ
Operating Temp-Max: 105°C
Dimension: L  17mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
125
$0.84
375
$0.82
500
$0.815
1,250
$0.795
1,875+
$0.78
Product Variant Information section