Manufacturer Part #
ECS-3X8X
ECS-3X8X Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2107 | ||||||||||
Product Specification Section
ECS Inc. ECS-3X8X - Product Specification
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
ECS Inc. ECS-3X8X - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 35kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1µW |
| Q Value: | 90000 |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 8.2mm x W 3.1mm |
| No of Pins: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.225
125
$0.22
300
$0.215
750
$0.21
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole