SMAJ36A in Reel by Surge | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ36A

SMAJ Series 400 W 36 V ±5 % Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SMAJ36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Power Dissipation: 400W
Peak Output Current: 6.9A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 44.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$323.25
USD
Quantity
Unit Price
7,500
$0.0431
15,000
$0.0425
22,500
$0.0421
37,500
$0.0416
75,000+
$0.0406
Product Variant Information section