Manufacturer Part #
SMAJ36A
SMAJ Series 400 W 36 V ±5 % Surface Mount Uni-Directional TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE SMAJ36A - Product Specification
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
SURGE SMAJ36A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 40V |
| Clamping Voltage-Max: | 58.1V |
| Power Dissipation: | 400W |
| Peak Output Current: | 6.9A |
| Reverse Leakage Current: | 1µA |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 44.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
7,500
$0.0431
15,000
$0.0425
22,500
$0.0421
37,500
$0.0416
75,000+
$0.0406
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Mounting Method:
Surface Mount