Manufacturer Part #
ECS-240-20-4X
HC-49USX Series 24 MHz ±30 ppm 20 pF -10 to +70 °C Through Hole Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-240-20-4X - Product Specification
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
ECS Inc. ECS-240-20-4X - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.35mm x W 4.65mm |
| No of Pins: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.30
125
$0.29
400
$0.285
1,500
$0.28
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole