Manufacturer Part #
R-78HB3.3-0.5
R-78HB Series Single Output 3.3 V DC/DC Converter - SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
RECOM R-78HB3.3-0.5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
RECOM R-78HB3.3-0.5 - Technical Attributes
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 3.3V |
| Input Voltage: | 9V to 72V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 82% |
| Power Dissipation: | 0.65W |
| Quiescent Current: | 5mA |
| Load Capacitance: | 6800µF |
| Load Regulation (%): | 0.6% |
| Output Current: | 500mA |
| Switching Frequency-Max: | 800kHz |
| Ripple & Noise: | 60mV |
| Dimension: | L 11.5mm x W 8.5mm x H 17.5mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Features & Applications
The R-78HB3.3-0.5 is a part of R-78HBxx-Series high input voltage switching regulators. Due to its 96% effeciancy a very little energy is wasted, which means cost effective and no need of external devices such as heat sink, their additional space and mounting costs.
It has a Opertaing temprature ranging between -40°C to +85°C, Its input voltage ranges upto 8:1 is unsurpassed by any other converter and allows the full stored energy utilisation of standard and high voltage batteries.Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.
Features:
- Efficiency up to 96%, Non isolated,no need for heatsinks
- Pin-out compatible with LM78XX Linears
- Low profile( L*W*H=11.5*8.5*17.5mm)
- High voltage input range, up to 72V
- Short circuit protection, Thermal shutdown
- Non standard outputs available as specials between 3.3V~24V
- Low ripple and noise
- ”L” version with 90° pins
Applications:
- Telecommunication
- Automotive
- Industrial
- Aerospace
- Battery powered applications
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole